Ventuză; PFYN; SCHMALZ

Ventuză; PFYN; SCHMALZ, SMZ.10.01.01.00082, SMZ.10.01.01.00083, SMZ.10.01.01.00084 |RO|
Producător
Accesorii pneumaticeventuză
Seria producătoruluiPFYN
Simbol Material ventuză
SMZ.10.01.01.00082 cauciuc NBR
SMZ.10.01.01.00083 cauciuc NBR
SMZ.10.01.01.00084 cauciuc NBR
SMZ.10.01.01.00085 cauciuc NBR
SMZ.10.01.01.00086 cauciuc NBR
SMZ.10.01.01.00087 cauciuc NBR
SMZ.10.01.01.00088 cauciuc NBR
SMZ.10.01.01.00089 cauciuc NBR
SMZ.10.01.01.00090 cauciuc NBR
SMZ.10.01.01.00091 cauciuc NBR
SMZ.10.01.01.00092 cauciuc NBR
SMZ.10.01.01.00093 cauciuc NBR
SMZ.10.01.01.00094 cauciuc NBR
SMZ.10.01.01.00095 silicon Si
SMZ.10.01.01.00096 silicon Si
SMZ.10.01.01.00097 silicon Si
SMZ.10.01.01.00098 silicon Si
SMZ.10.01.01.00099 silicon Si
SMZ.10.01.01.00100 silicon Si
SMZ.10.01.01.00101 silicon Si
SMZ.10.01.01.00102 silicon Si
SMZ.10.01.01.00103 silicon Si
SMZ.10.01.01.00104 silicon Si
SMZ.10.01.01.00105 silicon Si
SMZ.10.01.01.00106 silicon Si
SMZ.10.01.01.00107 silicon Si
SMZ.10.01.01.00108 silicon Si
SMZ.10.01.01.00137 cauciuc NBR
SMZ.10.01.01.00138 cauciuc NBR
SMZ.10.01.01.00139 cauciuc NBR
SMZ.10.01.01.00140 cauciuc NBR
SMZ.10.01.01.00141 cauciuc NBR
SMZ.10.01.01.00142 cauciuc NBR
SMZ.10.01.01.00143 cauciuc NBR
SMZ.10.01.01.00144 cauciuc NBR
SMZ.10.01.01.00145 cauciuc NBR
SMZ.10.01.01.00146 cauciuc NBR
SMZ.10.01.01.00147 cauciuc NBR
SMZ.10.01.01.00148 cauciuc NBR
SMZ.10.01.01.00149 cauciuc NBR
SMZ.10.01.01.00150 cauciuc NBR
SMZ.10.01.01.00151 silicon Si
SMZ.10.01.01.00152 silicon Si
SMZ.10.01.01.00153 silicon Si
SMZ.10.01.01.00154 silicon Si
SMZ.10.01.01.00155 silicon Si
SMZ.10.01.01.00156 silicon Si
SMZ.10.01.01.00157 silicon Si
SMZ.10.01.01.00158 silicon Si
SMZ.10.01.01.00159 silicon Si
SMZ.10.01.01.00160 silicon Si
SMZ.10.01.01.00161 silicon Si
SMZ.10.01.01.00162 silicon Si
SMZ.10.01.01.00163 silicon Si
SMZ.10.01.01.00164 silicon Si
SMZ.10.01.01.00255 cauciuc NBR
SMZ.10.01.01.00261 silicon Si
SMZ.10.01.01.00279 cauciuc NBR
SMZ.10.01.01.00285 silicon Si
SMZ.10.01.01.11130 High temp material HT1
SMZ.10.01.01.11131 High temp material HT1
SMZ.10.01.01.11132 High temp material HT1
SMZ.10.01.01.11133 High temp material HT1
SMZ.10.01.01.11134 High temp material HT1
SMZ.10.01.01.11135 High temp material HT1
SMZ.10.01.01.11136 High temp material HT1
SMZ.10.01.01.11137 High temp material HT1
SMZ.10.01.01.11138 High temp material HT1
SMZ.10.01.01.11139 High temp material HT1
SMZ.10.01.01.11140 High temp material HT1
SMZ.10.01.01.11141 High temp material HT1
SMZ.10.01.01.11142 High temp material HT1
SMZ.10.01.01.11143 High temp material HT1
SMZ.10.01.01.11144 High temp material HT1
SMZ.10.01.01.11145 High temp material HT1
SMZ.10.01.01.11146 High temp material HT1
SMZ.10.01.01.11147 High temp material HT1
SMZ.10.01.01.11148 High temp material HT1
SMZ.10.01.01.11149 High temp material HT1
SMZ.10.01.01.11150 High temp material HT1
SMZ.10.01.01.11151 High temp material HT1
SMZ.10.01.01.11152 High temp material HT1
SMZ.10.01.01.11153 High temp material HT1
SMZ.10.01.01.11154 High temp material HT1
SMZ.10.01.01.11155 High temp material HT1
SMZ.10.01.01.11156 High temp material HT1
SMZ.10.01.01.11157 High temp material HT1
SMZ.10.01.01.00168 poliuretan
SMZ.10.01.01.00081 cauciuc NBR
SMZ.10.01.01.00339 cauciuc NBR
SMZ.10.01.01.00122 poliuretan
Simbol Montare Dimensiune Duritate Shore Forţă de aspirare @-600mbar Volum Raza curbei (min) (convexă) Øcablu ext. Dimensiuni
[mm] [N] [cm3] [mm] [mm]
SMZ.10.01.01.00082 M5-IG 6 55 1,2 0,008 7,5 2 Fig. 1.
SMZ.10.01.01.00083 M5-IG 8 55 2,3 0,03 10 2 Fig. 2.
SMZ.10.01.01.00084 M5-IG 10 55 4 0,07 12,5 2 Fig. 3.
SMZ.10.01.01.00085 G1/8" IG 15 55 9 0,4 12,5 4 Fig. 4.
SMZ.10.01.01.00086 G1/8" IG 20 55 15,5 0,8 20 4 Fig. 5.
SMZ.10.01.01.00087 G1/8" IG 25 55 26,5 1,3 25 4 Fig. 6.
SMZ.10.01.01.00088 G1/8" IG 30 55 34 1,3 40 4 Fig. 7.
SMZ.10.01.01.00089 G1/8" IG 35 55 44 2,7 50 4 Fig. 8.
SMZ.10.01.01.00090 G1/8" IG 40 55 57,7 3,8 50 4 Fig. 9.
SMZ.10.01.01.00091 G1/8" IG 50 55 91 7 75 4 Fig. 10.
SMZ.10.01.01.00092 G1/4 IG 60 55 125 10 100 6 Fig. 11.
SMZ.10.01.01.00093 G1/4 IG 80 55 260 25 150 6 Fig. 12.
SMZ.10.01.01.00094 G1/4 IG 95 55 350 35 200 6 Fig. 13.
SMZ.10.01.01.00095 M5-IG 5 55 0,75 0,005 7,5 2 Fig. 14.
SMZ.10.01.01.00096 M5-IG 6 55 1,2 0,008 7,5 2 Fig. 1.
SMZ.10.01.01.00097 M5-IG 8 55 2,3 0,03 10 2 Fig. 2.
SMZ.10.01.01.00098 M5-IG 10 55 4 0,07 12,5 2 Fig. 3.
SMZ.10.01.01.00099 G1/8" IG 15 55 9 0,4 12,5 4 Fig. 4.
SMZ.10.01.01.00100 G1/8" IG 20 55 15,5 0,8 20 4 Fig. 5.
SMZ.10.01.01.00101 G1/8" IG 25 55 26,5 1,3 25 4 Fig. 6.
SMZ.10.01.01.00102 G1/8" IG 30 55 34 1,3 40 4 Fig. 7.
SMZ.10.01.01.00103 G1/8" IG 35 55 44 2,7 50 4 Fig. 8.
SMZ.10.01.01.00104 G1/8" IG 40 55 57,7 3,8 50 4 Fig. 9.
SMZ.10.01.01.00105 G1/8" IG 50 55 91 7 75 4 Fig. 10.
SMZ.10.01.01.00106 G1/4 IG 60 55 125 10 100 6 Fig. 11.
SMZ.10.01.01.00107 G1/4 IG 80 55 260 25 150 6 Fig. 12.
SMZ.10.01.01.00108 G1/4 IG 95 55 350 35 200 6 Fig. 13.
SMZ.10.01.01.00137 M5-AG 5 55 0,75 0,005 7,5 2 Fig. 15.
SMZ.10.01.01.00138 M5-AG 6 55 1,2 0,008 7,5 2 Fig. 16.
SMZ.10.01.01.00139 M5-AG 8 55 2,3 0,03 10 2 Fig. 17.
SMZ.10.01.01.00140 M5-AG 10 55 4 0,07 12,5 2 Fig. 18.
SMZ.10.01.01.00141 G1/8" AG 15 55 9 0,4 12,5 4 Fig. 19.
SMZ.10.01.01.00142 G1/8" AG 20 55 15,5 0,8 20 4 Fig. 20.
SMZ.10.01.01.00143 G1/8" AG 25 55 26,5 1,3 25 4 Fig. 21.
SMZ.10.01.01.00144 G1/8" AG 30 55 34 1,3 40 4 Fig. 22.
SMZ.10.01.01.00145 G1/8" AG 35 55 44 2,7 50 4 Fig. 23.
SMZ.10.01.01.00146 G1/8" AG 40 55 57,7 3,8 50 4 Fig. 24.
SMZ.10.01.01.00147 G1/8" AG 50 55 91 7 75 4 Fig. 25.
SMZ.10.01.01.00148 G1/4 AG 60 55 125 10 100 6 Fig. 26.
SMZ.10.01.01.00149 G1/4 AG 80 55 260 25 150 6 Fig. 27.
SMZ.10.01.01.00150 G1/4 AG 95 55 350 35 200 6 Fig. 28.
SMZ.10.01.01.00151 M5-AG 5 55 0,75 0,005 7,5 2 Fig. 15.
SMZ.10.01.01.00152 M5-AG 6 55 1,2 0,008 7,5 2 Fig. 16.
SMZ.10.01.01.00153 M5-AG 8 55 2,3 0,03 10 2 Fig. 17.
SMZ.10.01.01.00154 M5-AG 10 55 4 0,07 12,5 2 Fig. 18.
SMZ.10.01.01.00155 G1/8" AG 15 55 9 0,4 12,5 4 Fig. 19.
SMZ.10.01.01.00156 G1/8" AG 20 55 15,5 0,8 20 4 Fig. 20.
SMZ.10.01.01.00157 G1/8" AG 25 55 26,5 1,3 25 4 Fig. 21.
SMZ.10.01.01.00158 G1/8" AG 30 55 34 1,3 40 4 Fig. 22.
SMZ.10.01.01.00159 G1/8" AG 35 55 44 2,7 50 4 Fig. 23.
SMZ.10.01.01.00160 G1/8" AG 40 55 57,7 3,8 50 4 Fig. 24.
SMZ.10.01.01.00161 G1/8" AG 50 55 91 7 75 4 Fig. 25.
SMZ.10.01.01.00162 G1/4 AG 60 55 125 10 100 6 Fig. 26.
SMZ.10.01.01.00163 G1/4 AG 80 55 260 25 150 6 Fig. 27.
SMZ.10.01.01.00164 G1/4 AG 95 55 350 35 200 6 Fig. 28.
SMZ.10.01.01.00255 G1/8" IG 10 55 4 0,07 12,5 4 Fig. 29.
SMZ.10.01.01.00261 G1/8" IG 10 55 4 0,07 12,5 4 Fig. 29.
SMZ.10.01.01.00279 G1/8" AG 10 55 4 0,07 12,5 4 Fig. 30.
SMZ.10.01.01.00285 G1/8" AG 10 55 4 0,07 12,5 4 Fig. 30.
SMZ.10.01.01.11130 M5-AG 5 60 0,75 0,005 7,5 2 Fig. 31.
SMZ.10.01.01.11131 M5-AG 6 60 1,2 0,008 7,5 2 Fig. 32.
SMZ.10.01.01.11132 M5-AG 8 60 2,3 0,03 10 2 Fig. 33.
SMZ.10.01.01.11133 M5-AG 10 60 4 0,07 12,5 2 Fig. 34.
SMZ.10.01.01.11134 G1/8" AG 10 60 4 0,07 12,5 4 Fig. 35.
SMZ.10.01.01.11135 G1/8" AG 15 60 9 0,4 12,5 4 Fig. 36.
SMZ.10.01.01.11136 G1/8" AG 20 60 15,5 0,8 20 4 Fig. 37.
SMZ.10.01.01.11137 G1/8" AG 25 60 26,5 1,3 25 4 Fig. 38.
SMZ.10.01.01.11138 G1/8" AG 30 60 34 1,3 40 4 Fig. 39.
SMZ.10.01.01.11139 G1/8" AG 35 60 44 2,7 50 4 Fig. 40.
SMZ.10.01.01.11140 G1/8" AG 40 60 57,7 3,8 50 4 Fig. 41.
SMZ.10.01.01.11141 G1/8" AG 50 60 91 7 75 4 Fig. 42.
SMZ.10.01.01.11142 G1/4 AG 60 60 125 10 100 6 Fig. 26.
SMZ.10.01.01.11143 G1/4 AG 80 60 260 25 150 6 Fig. 27.
SMZ.10.01.01.11144 M5-IG 5 60 0,75 0,005 7,5 2 Fig. 43.
SMZ.10.01.01.11145 M5-IG 6 60 1,2 0,008 7,5 2 Fig. 44.
SMZ.10.01.01.11146 M5-IG 8 60 2,3 0,03 10 2 Fig. 45.
SMZ.10.01.01.11147 M5-IG 10 60 4 0,07 12,5 2 Fig. 46.
SMZ.10.01.01.11148 G1/8" IG 10 60 4 0,07 12,5 4 Fig. 47.
SMZ.10.01.01.11149 G1/8" IG 15 60 9 0,4 12,5 4 Fig. 48.
SMZ.10.01.01.11150 G1/8" IG 20 60 15,5 0,8 20 4 Fig. 49.
SMZ.10.01.01.11151 G1/8" IG 25 60 26,5 1,3 25 4 Fig. 50.
SMZ.10.01.01.11152 G1/8" IG 30 60 34 1,3 40 4 Fig. 51.
SMZ.10.01.01.11153 G1/8" IG 35 60 44 2,7 50 4 Fig. 52.
SMZ.10.01.01.11154 G1/8" IG 40 60 57,7 3,8 50 4 Fig. 53.
SMZ.10.01.01.11155 G1/8" IG 50 60 91 7 75 4 Fig. 54.
SMZ.10.01.01.11156 G1/4 IG 60 60 125 10 100 6 Fig. 55.
SMZ.10.01.01.11157 G1/4 IG 80 60 260 25 150 6 Fig. 56.
SMZ.10.01.01.00168 M5-M - 55 4 0,07 12,5 2 Fig. 57.
SMZ.10.01.01.00081 M5-IG 5 55 0,75 0,005 7,5 2 Fig. 14.
SMZ.10.01.01.00339 G1/2 F 55 55 842 176,3 300 9 Fig. 58.
SMZ.10.01.01.00122 G1/4 F 95 55 350 35 200 6 Fig. 59.