WAGO

Producător
Clasă etanşeitateIP20
Montarepentru şină DIN
Caracteristiciposibilitate de extindere
Funcţii suplimentareindicator stare: LED;
ceas timp real
Tensiune alimentare24V DC
Seria producătorului750
Tip modul automatizarecontroler programabil PLC
Simbol Temperatura de lucru Intrare dig. Număr porturi Protocol de comunicare Dimensiuni Sistem de operare Interfaţă Conexiune Conform cu norma Mod programare Procesor Memorie Denumire comercială
[°C] [mm] [MB]
750-8111 0...55 2 2 DHCP, DNS, Ethernet, FTP, FTPS, HTTP, HTTPS, Modbus TCP, Modbus UDP, MQTT, NTP, SNMP, SSH 61,5x100x71,9 Linux 3.18 - RJ45 x2 ATEX Ex UL PC, WWW ARM Cortex-A8 256 FLASH 256 RAM modul logic, PFC100, controler logic programabil, controler logic, controler programabil
750-8211 -40...70 4 4 BACnet/IP, EtherCAT master, Ethernet, Modbus RTU, Modbus TCP, Modbus UDP, MQTT 78,6x100x71,9 Linux SFP x2 RJ45 x2 UL PC, WWW ARM Cortex-A8 512 RAM 4096 FLASH modul logic, PFC200, controler logic programabil, controler logic, controler programabil
750-8212 0...55 2 2 DHCP, DNS, Ethernet, EtherNET/IP, FTP, FTPS, HTTP, HTTPS, Modbus RTU, Modbus TCP, Modbus UDP, MQTT, NTP, SNMP, SSH 78,6x100x71,9 Linux RS232; RS485 D-Sub 9pin, RJ45 x2 ATEX Ex UL PC ARM Cortex-A8 512 RAM 4096 FLASH modul logic, PFC200, controler logic programabil, controler logic, controler programabil
750-8217 0...55 - - DHCP, DNS, Ethernet, EtherNET/IP, FTP, FTPS, GPRS, GSM, HTTP, HTTPS, Modbus RTU, Modbus TCP, Modbus UDP, MQTT, NTP, SNMP, SSH, UMTS 102,5x100x71,9 Linux RS232; RS485 D-Sub 9pin, RJ45 x2 - PC, WWW ARM Cortex-A8 512 RAM 4096 FLASH modul logic, PFC200, controler logic programabil, controler logic, controler programabil
750-862 0...55 - - DHCP, DNS, HTTP, HTTPS, Modbus TCP, Modbus UDP, SNMP, SNTP 49,5x96,8x71,9 - - RJ45 x2 ATEX Ex UL PC, WWW - - modul logic, controler logic programabil, controler logic, controler programabil
750-890 0...55 - - DHCP, DNS, FTP, FTPS, HTTP, Modbus TCP, Modbus UDP, SNMP, SNTP 61,5x100x71,9 - - RJ45 x2 ATEX Ex UL PC, WWW - - modul logic, controler logic programabil, controler logic, controler programabil
750-891 0...55 - - DHCP, DNS, FTP, FTPS, HTTP, HTTPS, Modbus TCP, Modbus UDP, SNMP, SNTP 61,5x100x71,9 - - RJ45 x2 ATEX Ex UL PC, WWW - - modul logic, controler logic programabil, controler logic, controler programabil