Phototransistors

Phototransistors, SFH300FA-3/4, SFH309FA-5, ELPT15-21C, KP-2012P3C, KP-3216P3C, KPS-3227SP1C |RU|
Код Производитель
SFH300FA-3/4 ams OSRAM
SFH309FA-5 ams OSRAM
ELPT15-21C EVERLIGHT
KP-2012P3C KINGBRIGHT ELECTRONIC
KP-3216P3C KINGBRIGHT ELECTRONIC
KPS-3227SP1C KINGBRIGHT ELECTRONIC
L-53P3BT KINGBRIGHT ELECTRONIC
L-53P3C KINGBRIGHT ELECTRONIC
L-93DP3BT KINGBRIGHT ELECTRONIC
L-93DP3C KINGBRIGHT ELECTRONIC
LTR-301 LITEON
LTR-3208 LITEON
LTR-4206 LITEON
LTR-4206E LITEON
LL-304PTC4B-1AD LUCKYLIGHT
LL-304PTD4B-1A LUCKYLIGHT
LL-503PTC2E-1AD LUCKYLIGHT
LL-S150PTC-1A LUCKYLIGHT
LL-S150PTD-1A LUCKYLIGHT
BPV11F VISHAY
BPW85B VISHAY
TEMT1020 VISHAY
TEPT4400 VISHAY
Код Описание товара
SFH300FA-3/4 Фототранзистор;THT;200мВт;5мм;λp макс:880нм;35В;25°;0,11мм2
SFH309FA-5 Фототранзистор;T1;THT;165мВт;3мм;λp макс:900нм;35В;12°
ELPT15-21C Фототранзистор;1206;SMD;940нм;30В;Линза:прозрачная
KP-2012P3C Фототранзистор;0805;SMD;940нм;30В;120°;Линза:прозрачная
KP-3216P3C Фототранзистор;1206;SMD;940нм;30В;120°;Линза:прозрачная
KPS-3227SP1C Фототранзистор;SMD;580нм;60В;120°
L-53P3BT Фототранзистор;THT;5мм;λp макс:940нм;30В;30°
L-53P3C Фототранзистор;THT;5мм;λp макс:940нм;30В;30°
L-93DP3BT Фототранзистор;THT;3мм;30В;Линза:голубая,прозрачная
L-93DP3C Фототранзистор;T1;THT;3мм;λp макс:940нм;30В;30°
LTR-301 Фототранзистор;THT;Разм:4,4x1,5x5,72мм;λp макс:940нм;30В
LTR-3208 Фототранзистор;T1;THT;5мм;λp макс:940нм;30В;20°
LTR-4206 Фототранзистор;T1;THT;3мм;λp макс:900нм;30В;40°
LTR-4206E Фототранзистор;T1;THT;3мм;λp макс:940нм;30В;20°;Линза:черная
LL-304PTC4B-1AD Фототранзистор;THT;3мм;λp макс:940нм;30В;30°
LL-304PTD4B-1A Фототранзистор;THT;75мВт;3мм;λp макс:940нм;30В;30°
LL-503PTC2E-1AD Фототранзистор;THT;5мм;λp макс:940нм;30В;30°
LL-S150PTC-1A Фототранзистор;1206;SMD;75мВт;Разм:3,2x1,6x1,1мм;30В;120°
LL-S150PTD-1A Фототранзистор;1206;SMD;75мВт;Разм:3,2x1,6x1,1мм;30В;120°
BPV11F Фототранзистор;THT;5мм;λp макс:950нм;70В;30°
BPW85B Фототранзистор;T1;THT;3мм;λp макс:850нм;70В;50°
TEMT1020 Фототранзистор;Gull wing;SMD;λp макс:880нм;5В;15°
TEPT4400 Фототранзистор;T1;THT;3мм;λp макс:570нм;6В;30°;λd:440÷800нм