Ethernet-kontrollrar, WIZNET

Ethernet-kontrollrar, WIZNET, W55RP20, W55RP20-S2E, W5300, W3150A+, W5100, W5100S-L, W5100S-Q |SV|
Tillverkare
ICEthernet-kontroller
MontageSMD
Arbetstemperatur-40...85°C
KommunikationsprotokollARP, IGMP, IPv4, PPPoE, TCP, UDP
Symbol Kommunikationsprotokoll Egenskaper Gränssnitt Matarspänning Kapsling TX/RX buffertstorlek Kanaler Max frekvens Minne Antal ingångar/utgångar Sort av arkitektur 32bit timrar Minne Typ av kärna
[V DC] [MHz] [kB] [kB]
W55RP20 ICMP DMA; PHY; TCP/IP - 1,8...3,3 -   - - - - - - - -
W55RP20-S2E ICMP DMA; PHY; TCP/IP - 1,8...3,3 - - - - - - - - - -
W5300 ICMP DMA; MAC; PHY; TCP/IP 8/16bit BUS 3,3 LQFP100 128 kB 8 - - - - - - -
W5100 ICMP MAC; PHY; TCP/IP 8bit BUS; SPI 3,3 LQFP80 16 kB 4 - - - - - - -
W5100S-L ICMP MAC; PHY; TCP/IP 8bit BUS; SPI 3,3 LQFP48 16 kB 4 70 - - - - - -
W5100S-Q ICMP MAC; PHY; TCP/IP 8bit BUS; SPI 3,3 QFN48 16 kB 4 70 - - - - - -
W6100-L ICMPv4, ICMPv6, IPv6, MLDv1 MAC; PHY 8bit BUS; SPI 3,3 LQFP48 16 kB 8 25 - - - - - -
W6100-Q ICMPv4, ICMPv6, IPv6, MLDv1 MAC; PHY 8bit BUS; SPI 3,3 QFN48 16 kB 8 25 - - - - - -
W7500P-S2E ICMP MAC / PHY; TCP/IP ADC; I2C x2; MII; RS232C; RS422 / RS485; SPI x2; SWD; TTL; UART x3 2,7...5,5 TQFP64 32 kB 8 48 128 53 Cortex M0 4 48 SRAM 32-bit
W7500-S2E ICMP MAC; TCP/IP ADC; I2C x2; MII; RS232C; RS422 / RS485; SPI x2; SWD; TTL; UART x3 2,7...5,5 TQFP64 - 8 48 128 53 Cortex M0 4 48 SRAM 32-bit
W7500 ICMP MAC; TCP/IP ADC; I2C x2; MII; SPI x2; SWD; UART x3 2,7...5,5 TQFP64 - 8 48 128 53 Cortex M0 4 48 SRAM 32-bit
W7500P ICMP MAC / PHY; TCP/IP ADC; I2C x2; MII; SPI x2; SWD; UART x3 2,7...5,5 TQFP64 32 kB 8 48 128 53 Cortex M0 4 48 SRAM 32-bit
W5200 ICMP MAC; PHY; TCP/IP SPI 3,3 QFN48 32 kB 8 - - - - - - -
W5500 ICMP MAC; PHY; TCP/IP SPI 3,3 LQFP48 32 kB 8 - - - - - - -