Installationsreläer, serie 22

Installationsreläer, serie 22, 22.21.8.008.4000, 22.21.8.012.4000, 22.21.8.024.4000 |SV|
Tillverkare
Relätypinstallationsrelä
SkyddsklassIP20
Montageför DIN-skena
Versionmonostabil
Max. kontaktspänning400V AC
Iarbetsmax20A
Temp.-40...40°C
Symbol Kontaktkonf. Uspole Tillverkarens serie
22.21.8.008.4000 NO 8V AC 22.21
22.21.8.012.4000 NO 12V AC 22.21
22.21.8.048.4000 NO 48V AC 22.21
22.21.8.110.4000 NO 110V AC 22.21
22.21.8.120.4000 NO 120V AC 22.21
22.21.8.230.4000 NO 230V AC 22.21
22.21.8.240.4000 NO 240V AC 22.21
22.21.9.012.4000 NO 12V DC 22.21
22.21.9.024.4000 NO 24V DC 22.21
22.21.9.048.4000 NO 48V DC 22.21
22.21.9.110.4000 NO 110V DC 22.21
22.22.8.008.4000 NO x2 8V AC 22.22
22.22.8.012.4000 NO x2 12V AC 22.22
22.22.8.024.4000 NO x2 24V AC 22.22
22.22.8.048.4000 NO x2 48V AC 22.22
22.22.8.110.4000 NO x2 110V AC 22.22
22.22.8.120.4000 NO x2 120V AC 22.22
22.22.8.125.4000 NO x2 125V AC 22.22
22.22.8.230.4000 NO x2 230V AC 22.22
22.22.8.240.4000 NO x2 240V AC 22.22
22.22.9.012.4000 NO x2 12V DC 22.22
22.22.9.024.4000 NO x2 24V DC 22.22
22.22.9.048.4000 NO x2 48V DC 22.22
22.22.9.060.4000 NO x2 60V DC 22.22
22.22.9.110.4000 NO x2 110V DC 22.22
22.23.8.008.4000 NO x2 8V AC 22.23
22.23.8.012.4000 NC + NO 12V AC 22.23
22.23.8.024.4000 NC + NO 24V AC 22.23
22.23.8.048.4000 NC + NO 48V AC 22.23
22.23.8.110.4000 NC + NO 110V AC 22.23
22.23.8.120.4000 NC + NO 120V AC 22.23
22.23.8.230.4000 NC + NO 230V AC 22.23
22.23.8.240.4000 NC + NO 240V AC 22.23
22.23.9.012.4000 NC + NO 12V DC 22.23
22.23.9.024.4000 NC + NO 24V DC 22.23
22.23.9.048.4000 NC + NO 48V DC 22.23
22.23.9.060.4000 NC + NO 60V DC 22.23
22.23.9.110.4000 NC + NO 110V DC 22.23
22.24.8.012.4000 NC x2 12V AC 22.24
22.24.8.110.4000 NC x2 110V AC 22.24
22.24.8.120.4000 NC x2 120V AC 22.24
22.24.8.230.4000 NC x2 230V AC 22.24
22.24.8.240.4000 NC x2 240V AC 22.24
22.24.9.012.4000 NC x2 12V DC 22.24
22.24.9.024.4000 NC x2 24V DC 22.24
22.24.9.048.4000 NC x2 48V DC 22.24