Relä: tungelementrelä; COTO TECHNOLOGY

Relä: tungelementrelä; COTO TECHNOLOGY, 2211-05-301, 2211-12-301, 2342-05-000, 2342-12-000 |SV|
Tillverkare
Relätyptungelementrelä
Symbol Montage Kontaktkonfiguration Kapsling Tillval Uspole Switcheffekt Uspole max. Uspole min Rspole Kontaktström max. Kontaktresistans Switchad spänning Switchad spänning Ansl. raster Utvändiga mått Mått Tillverkarens serie
[V DC] [W] [V DC] [V DC] [Ω] [A] [mΩ] [V DC] [V AC] [mm] [mm]
2211-05-301 THT SPDT - - 5 3 - - 230 0,25 150 max. 100 max. 100 2,54 20,57x5,72x5,33 - 2200
2211-12-301 THT SPDT - - 12 3 - - 1500 0,25 150 max. 100 max. 100 2,54 20,57x5,72x5,33 - 2200
2342-05-000 THT DPDT - - 5 10 - - 175 0,25 200 max. 100 max. 100 2,54 20,57x9,4x5,33 - 2300
2911-05-321 THT SPDT - koaxial skärm 5 3 - - 230 0,25 150 max. 150 max. 150 2,54 20,82x7,11x6,35 - 2900
2911-12-301 THT SPDT - - 12 3 - - 1500 0,25 150 max. 150 max. 150 2,54 20,82x7,11x6,35 - 2900
5501-24-1 THT SPST-NO - - 24 50 - - 575 5 80 max. 7,5k max. 7,5k - 71,12x19,05x18,03 - 5500
5503-12-1 THT SPST-NO - - 12 200 - - 175 5 200 max. 3,5k max. 3,5k - 71,12x19,05x18,03 - 5500
5504-24-1 THT SPST-NC - - 24 200 - - 575 5 200 max. 3,5k max. 3,5k - 71,12x19,05x18,03 - 5500
9001-05-00 THT SPST-NO SIP - 5 10 - - 500 0,5 200 max. 200 max. 200 5,08 19,3x8,1x5,08 Ritn.1. 9000
9001-12-00 THT SPST-NO SIP - 12 10 - - 1000 0,5 200 max. 200 max. 200 5,08 19,3x8,1x5,08 Ritn.1. 9000
9002-05-00 THT SPST-NO SIP koaxial skärm 5 10 6,5 3,75 350 0,5 200 max. 200 max. 200 2,54 19,3x8,1x5,08 Ritn.2. 9000
9002-12-01 THT SPST-NO SIP koaxial skärm 12 10 15 9 750 0,5 200 max. 200 max. 200 2,54 19,3x8,1x5,08 Ritn.2. 9000
9007-05-00 THT SPST-NO SIP - 5 10 6,5 3,75 500 1 200 max. 100 max. 100 5,08 19,3x8,1x5,08 Ritn.3. 9007
9007-05-01 THT SPST-NO SIP - 5 10 6,5 3,75 500 1 200 max. 100 max. 100 5,08 19,3x8,1x5,08 Ritn.3. 9007
9011-05-11 THT SPST-NO SIP koaxial skärm 5 3 6,5 3,75 500 0,5 200 max. 200 max. 200 2,54 10,16x6,73x3,81 Ritn.4. 9011
9012-05-11 THT SPST-NO SIP koaxial skärm 5 10 6,5 3,75 500 0,5 200 max. 200 max. 200 2,54 10,16x10,16x3,81 Ritn.5. 9012
9012-12-11 THT SPST-NO SIP koaxial skärm 12 10 15 9 700 0,5 200 max. 200 max. 200 2,54 10,16x10,16x3,81 Ritn.5. 9012
9117-05-10 THT SPST-NO SIP koaxial skärm 5 3 6 3,75 400 0,5 200 max. 200 max. 200 1,52 6,85x9,77x3,81 Ritn.6. 9117
9117-05-11 THT SPST-NO SIP - 5 3 6 3,75 400 0,5 200 max. 200 max. 200 1,52 6,85x9,77x3,81 Ritn.6. 9117
9092-05-11 THT SPST-NO SIP elektrostatisk skärm 5 10 6,5 3,75 375 0,5 200 max. 200 max. 200 2,54 15,24x8,89x3,81 Ritn.7. 9092
9104-05-11 THT SPST-NO SIP elektrostatisk skärm 5 10 6,5 3,75 175 1,3 200 max. 3000 max. 3000 2,54 24,13x8,13x6,22 Ritn.8. 9104
9814-05-00 SMT SPST-NO - elektrostatisk skärm 5 3 6 3,8 150 0,5 150 max. 100 max. 100 1,02 10,16x4,31x5,26 Ritn.9. 9814
9814-05-00TR SMT SPST-NO - elektrostatisk skärm 5 3 6 3,8 150 0,5 150 max. 100 max. 100 1,02 10,16x4,31x5,26 Ritn.9. 9814
9814-05-20 SMT SPST-NO - elektrostatisk skärm 5 3 6 3,8 150 0,5 150 max. 100 max. 100 1,02 10,16x4,31x5,26 Ritn.10. 9814
9852-05-00 SMT SPDT - elektrostatisk skärm 5 3 6 3,8 110 0,2 200 max. 30 max. 30 1,02 10,16x4,95x5,26 Ritn.11. 9852
9852-05-20 SMT SPDT - elektrostatisk skärm 5 3 6 3,8 110 0,2 200 max. 30 max. 30 1,02 10,16x4,95x5,26 Ritn.12. 9852
9901-05-20 SMT SPST-NO - elektrostatisk skärm 5 3 6 3,8 150 0,5 150 max. 100 max. 100 1,02 7,94x3,6x4,95 Ritn.13. 9901
9903-05-20 SMT SPDT - elektrostatisk skärm 5 3 6 3,7 150 0,5 150 max. 100 max. 100 1,02 7,94x3,6x4,95 Ritn.14. 9903