Ringformade ferriter i MP-serien

Ringformade ferriter i MP-serien, HF-065125, MP-015250, MP-050125, MP-065125, MP-065205 |SV|
Typ av ferritringformad
Max frekvens200kHz
Tillverkare
Symbol Kärnmaterial AI Utv.diam. Inv.diam. L
[nH] [mm] [mm] [mm]
HF-065125 järn-nickellegering 72 16,5 10,1 6,3
MP-050125 Molybdenum Permalloy 56 12,7 7,6 4,7
MP-065125 Molybdenum Permalloy 72 16,6 10,1 6,3
MP-065205 Molybdenum Permalloy 123 16,6 10,1 6,3
MP-068173 Molybdenum Permalloy 123 18 9 7
MP-080125 Molybdenum Permalloy 68 21,1 12,1 7,1
MP-080205 Molybdenum Permalloy 113 21,1 12,1 7,1
MP-090026 Molybdenum Permalloy 19 23,6 13,4 8,4
MP-092160 Molybdenum Permalloy 135 24,2 13,7 9,7