| Tillverkare | KUNBUS |
| Typ av automationsmodul | programmerbart styrsystem PLC |
| Montage | för DIN-skena |
| Skyddsklass | IP20 |
| Extra funktioner | driftlägesindikator: LED |
| Symbol | Umat | Digit. ing. | Antal digitala utgångar | Analog. ing. | Analog. utg. | Minne | Anslutning | Gränssnitt | Utvändiga mått | Arbetstemperatur | Sammanhängande produkter |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [GB] | [mm] | [°C] | ||||||||
| PR100378 | 10,8...28,8 | 1 | 1 | - | - | 4 RAM 32 eMMC | micro HDMI, Micro USB, RJ45 x2, USB 3.2 Gen 1 x2 | Ethernet; RS485 | 96x45x110,5 | -25...55 | PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100379 | 10,8...28,8 | 1 | 1 | - | - | 4 RAM 32 eMMC | micro HDMI, Micro USB, RJ45 x2, RP-SMA, USB 3.2 Gen 1 x2 | Bluetooth; Ethernet; RS485; WLAN | 96x45x110,5 | -25...55 | PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100395 | 10,8...28,8 | 1 | 1 | - | - | 8 RAM 32 eMMC | micro HDMI, Micro USB, RJ45 x2, USB 3.2 Gen 1 x2 | Ethernet; RS485 | 96x45x110,5 | -25...55 | PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100380 | 10,8...28,8 | 1 | 1 | - | - | 8 RAM 32 eMMC | micro HDMI, Micro USB, RJ45 x2, RP-SMA, USB 3.2 Gen 1 x2 | Bluetooth; Ethernet; RS485; WLAN | 96x45x110,5 | -25...55 | PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100376 | 10,8...28,8 | 1 | 1 | - | - | 2 RAM 8 eMMC | micro HDMI, Micro USB, RJ45 x2, USB 3.2 Gen 1 x2 | Ethernet; RS485 | 96x45x110,5 | -25...55 | PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100412 | 10,8...28,8 | - | - | - | - | 4 RAM 32 eMMC | micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C | Ethernet; RS485 | 96x45x115 | -25...60 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100413 | 10,8...28,8 | - | - | - | - | 4 RAM 32 eMMC | micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C | Bluetooth; Ethernet; RS485; WLAN | 96x45x115 | -25...60 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100414 | 10,8...28,8 | - | - | - | - | 4 RAM 32 eMMC | micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C | CAN FD; Ethernet; RS485 | 96x45x115 | -25...60 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100415 | 10,8...28,8 | - | - | - | - | 4 RAM 32 eMMC | micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C | Bluetooth; CAN FD; Ethernet; RS485; WLAN | 96x45x115 | -25...60 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100416 | 10,8...28,8 | - | - | - | - | 8 RAM 32 eMMC | micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C | Ethernet; RS485 | 96x45x115 | -25...60 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100417 | 10,8...28,8 | - | - | - | - | 8 RAM 32 eMMC | micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C | Bluetooth; Ethernet; RS485; WLAN | 96x45x115 | -25...60 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100418 | 10,8...28,8 | - | - | - | - | 8 RAM 32 eMMC | micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C | CAN FD; Ethernet; RS485 | 96x45x115 | -25...60 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100419 | 10,8...28,8 | - | - | - | - | 8 RAM 32 eMMC | micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C | Bluetooth; CAN FD; Ethernet; RS485; WLAN | 96x45x115 | -25...60 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100420 | 10,8...28,8 | - | - | - | - | 8 RAM 32 eMMC | micro HDMI, RJ45 x2, USB 3.2 Gen 1 x2, USB C | Bluetooth; CAN-FD x2; Ethernet; WLAN | 96x45x115 | -25...60 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100362 | 12...24 | 1 | 1 | - | - | 1 RAM 8 eMMC | micro HDMI, Micro USB, RJ45 x2, USB A x2 | Ethernet; RS485 | 96x45x110,5 | -25...55 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386 |
| PR100363 | 12...24 | 1 | 1 | - | - | 1 RAM 16 eMMC | micro HDMI, Micro USB, RJ45 x2, USB A x2 | Ethernet; RS485 | 96x45x110,5 | -25...55 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386 |
| PR100364 | 12...24 | 1 | 1 | - | - | 1 RAM 32 eMMC | micro HDMI, Micro USB, RJ45 x2, USB A x2 | Ethernet; RS485 | 96x45x110,5 | -25...55 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386 |
| PR100368 | 12...24 | 1 | 1 | - | - | 1 RAM 8 eMMC | micro HDMI, Micro USB, RJ45 x2, USB A x2 | Ethernet; RS485 | 96x45x110,5 | -25...55 | PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386 |
| PR100369 | 12...24 | 1 | 1 | - | - | 1 RAM 16 eMMC | micro HDMI, Micro USB, RJ45 x2, USB A x2 | Ethernet; RS485 | 96x45x110,5 | -25...55 | PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386 |
| PR100370 | 12...24 | 1 | 1 | - | - | 1 RAM 32 eMMC | micro HDMI, Micro USB, RJ45 x2, USB A x2 | Ethernet; RS485 | 96x45x110,5 | -25...55 | PR100195, PR100196, PR100197, PR100204, PR100250, PR100281, PR100282, PR100286, PR100323, PR100386 |
| PR100359 | 12...24 | - | - | - | - | 1 RAM 8 eMMC | micro HDMI, Micro USB, RJ45, USB A x2 | Ethernet | 96x22,5x110,5 | -25...55 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100360 | 12...24 | - | - | - | - | 1 RAM 16 eMMC | micro HDMI, Micro USB, RJ45, USB A x2 | Ethernet | 96x22,5x110,5 | -25...55 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100361 | 12...24 | - | - | - | - | 1 RAM 32 eMMC | micro HDMI, Micro USB, RJ45, USB A x2 | Ethernet | 96x22,5x110,5 | -25...55 | PR100066, PR100069, PR100073, PR100074, PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100365 | 12...24 | - | - | - | - | 1 RAM 8 eMMC | micro HDMI, Micro USB, RJ45, USB A x2 | Ethernet | 96x22,5x110,5 | -25...55 | PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100366 | 12...24 | - | - | - | - | 1 RAM 16 eMMC | micro HDMI, Micro USB, RJ45, USB A x2 | Ethernet | 96x22,5x110,5 | -25...55 | PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100367 | 12...24 | - | - | - | - | 1 RAM 32 eMMC | micro HDMI, Micro USB, RJ45, USB A x2 | Ethernet | 96x22,5x110,5 | -25...55 | PR100195, PR100196, PR100197, PR100204, PR100250, PR100323, PR100386 |
| PR100371 | 12...28,8 | - | 1 | 1 | 1 | 1 RAM 32 eMMC | Micro USB, RJ45 x4, USB A x2 | Bluetooth; Ethernet; RS485; WLAN | 90x106x70 | -20...55 | - |