You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

38120L 3.2V 10AH

Re-battery: Li-FePO4; 3.2V; 10Ah; screw; Ø38x146mm; 1pcs.

Manufacturer: HEADWAY

Manufacturer part number:
38120L 3.2V 10AH
TME Symbol:
ACCU-3.2V-10AH

Specification

Manufacturer
HEADWAY
Type of rechargeable battery
Li-FePO4
Rated voltage
3.2V
Capacity
10Ah
Leads
screw
Body dimensions
Ø38x146mm
Quantity in set/package
1pcs.
Gross weight319.55 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries HEADWAY,
*
38120L 3.2V 10AH
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Air delivery is not possible
Packaging method by the manufacturerCardboard = 8 pcsCardboard = 24 pcs