+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of contactor | 4-pole | |
Contacts configuration | NC x2 + NO x2 | |
Control voltage | 220...240V AC | |
Max. operating current | 6A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | B6 | |
Leads | screw terminals | |
Width | 52.5mm | |
Height | 57.5mm | |
Operating temperature | -20...55°C |