You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEM 16221 SYH (FFCF/TR)/V DISPLAY ELEKTRONIK - Display LCD

Display: LCD; alphanumeric; STN Positive; 16x2; 18.5x47x5.2mm

Manufacturer part number:
DEM 16221 SYH (FFCF/TR)/V

TME Symbol:
DEM16221SYH-FFCFTR

DISPLAY ELEKTRONIK - logo

Specification

Manufacturer
DISPLAY ELEKTRONIK
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x2
Dimensions
18.5x47x5.2mm
Window dimensions (H x W)
12x43mm
Kind of controller
HD44780
Character width
1.95mm
Digit height
3.8mm
Number of pins
14
Connector pinout layout
1x14
Tape pitch
1mm
Storage temperature
-20...70°C
Operating temperature
-20...70°C
Supply voltage
  • 4.7...5.3V DC
Gross weight6.2 g

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY ELEKTRONIK,
*
DEM 16221 SYH (FFCF/TR)/V
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices