You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GDS-1072A-U GW INSTEK - Oscilloscope digital

Oscilloscope: digital; DSO; Ch: 2; 70MHz; 2Mpts; automatic,normal

Manufacturer part number:
GDS-1072A-U

TME Symbol:
GDS-1072A-U

Specification

Manufacturer
GW INSTEK
Type of oscilloscope
digital
Kind of oscilloscope
DSO
Number of channels
2
Band
70MHz
Sampling
1Gsps (in real time), 25Gsps (in equivalent time)
Memory record length
2Mpts
Kind of display used
colour, LCD TFT 5,7"
Trigger modes
automatic, normal
Trigger
falling-edge, impulse width, rising-edge, video signal
Time base
1n...50s/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Interface
USB
Manufacturer series
GDS-1000A-U
Rise time
≤5ns
Input impedance
1MΩ/15pF
Dimensions
310x142x140mm
Software
LabVIEW
Measurement memory
15
Display resolution
320x234
Connectors for the country
Europe
Kind of output connector
  • USB A socket
  • USB B socket
Measuring instrument features
  • 15 sets memory
  • automatic measurement of many parameters
  • AUTOSET function for setting display parameters (time base, gain)
  • mathematical functions: addition, subtraction, multiplication and FFT
  • X-Y, ROLL, MAIN operation mode
Standard equipment
  • mains cable
  • oscilloscope probe with 1:1/10:1 divider
Supply voltage
  • 100...240V AC
Gross weight3.6287 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes GW INSTEK
*
GDS-1072A-U
Product withdrawn from the offer
Use the specification table below to search for similar products