You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86335 HELU - Wire coiled

Wire: coiled; H05BQ-F; 4G0.75mm2; unshielded; PUR; black; 300V,500V

Manufacturer part number:
86335

TME Symbol:
HELUKABEL-86335

HELU - logo

Specification

Manufacturer
HELU
Type of wire
coiled
Kind of wire
H05BQ-F
Cable structure
4G0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.75mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Operating temperature
-25...70°C
Coiled cable length before stretching
0.5m
Length of the lengthen coiled cord
2m
Cable external diameter
7.9mm
Cable features
straight ends 200/200mm
Core marking
colours without colour repetition + ground wire
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
industrial electronics
Gross weight338.8 g
Certificates
EAN code4060892335402
See other products in this category: Spiral Cables HELU,
*
86335
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices