You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTV-816S LITEON - Optocoupler

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 80V

Manufacturer part number:
LTV-816S

TME Symbol:
LTV-816S

LITEON - logo

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
50%@5mA
Collector-emitter voltage
80V
Case
Gull wing 4
Gross weight0.208 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
*
LTV-816S
null in TME stock
No. of pieces (Multiplicity: 15 000)
Product for special order
Packaging method by the manufacturerTube = 100 pcs