You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73391-0080 MOLEX - Connector SMA

Connector: SMA; socket; female; angled; on PCBs; soldering,THT

Manufacturer part number:
73391-0080

Alternative designations: 0733910080

TME Symbol:
MX-73391-0080

Specification

Manufacturer
MOLEX
Type of connector
SMA
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
soldering, THT
Contact material
beryllium copper
Contact plating
gold-plated
Body material
zinc alloy
Operating temperature
-65...165°C
Insulator material
PTFE
Wave impedance
50Ω
Max. frequency
18GHz
Body plating
gold
Mechanical durability
500 cycles
Plating material
gold
Gross weight5 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
73391-0080
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices