You are browsing the website for customers from: Nigeria. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PT02A1006P023

Connector: circular; socket; male; PIN: 6; PT/451; 7.5A; 600V; silver

Manufacturer: AMPHENOL

Manufacturer part number:
PT02A1006P023
TME Symbol:
PT02A1006P23
AMPHENOL - logo

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
6
Manufacturer series
PT/451
Current rating
7.5A
Rated voltage
0.6kV
Spatial orientation
straight
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Contact plating
gold-plated
Case
size 10
Enclosure material
aluminium alloy
Colour
silver
Contact size
20
Locking system
external bayonet
Conform to the norm
MIL-DTL-26482 series I
Operating temperature
-55...125°C
Plating material
nickel
Gross weight10.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MIL-26482 connectors AMPHENOL,
See other products from this series.:
*
PT02A1006P023
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs