+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SKF | |
Type of bearing | single row deep groove ball | |
Internal diameter | 12mm | |
Outside diameter | 37mm | |
Width | 12mm | |
Rolling element material | bearing steel | |
Cage material | steel | |
Race material | bearing steel | |
Kind of Bearing | rolling | |
Bearing seal | caoutchouc, two-side | |
Radial clearance | normal |