You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

047103.5NRT1L LITTELFUSE - Fuse fuse

Fuse: fuse; 3.5A; 125VAC; 125VDC; time-lag; axial; 2.8x7.11mm; 471

Manufacturer part number:
047103.5NRT1L

TME Symbol:
047103.5NRT1L

LITTELFUSE - logo

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Current rating
3.5A
Rated voltage
125V AC/125V DC
Fuse characteristics
time-lag
Kind of fuse
axial
Fuse size
2.8x7.11mm
Mounting
PCB, THT
Manufacturer series
471
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 120s
Contact material
copper
Energy I2t
9.9A2s
Resistance
18mΩ
Kind of package
reel, tape
Contact plating
tinned
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Leads
axial
Quantity in set/package
5000pcs.
Conform to the norm
CSA UL
Gross weight1 g
Certificates
See other products in this category: Axial Fuses - Time-Lag LITTELFUSE,
See other products from this series.:
*
047103.5NRT1L
null in TME stock
No. of pieces (Multiplicity: 5 000)
Total: no-prices