You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

216-108 WAGO - Tip bootlace ferrule

Tip: bootlace ferrule; non-insulated; 6mm2; 12mm; tinned; crimped

Manufacturer part number:
216-108

TME Symbol:
216-108

WAGO - logo

Specification

Manufacturer
WAGO
Type of tip
bootlace ferrule
Ferrule variant
non-insulated
Wire cross-section
6mm2
Bit length
12mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.238 g
Certificates
See other products in this category: Bootlace ferrule and butt splice WAGO,
*
216-108
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 250 pcsCardboard = 1 000 pcs