You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

QT3CD-32.768KEZF-T QST - Resonator quartz

Resonator: quartz; 32.768kHz; ±10ppm; 12.5pF; SMD; 3.2x1.5x0.9mm

Manufacturer part number:
QT3CD-32.768KEZF-T

TME Symbol:
3CD-32.768KEZF-T

QST - logo

Specification

Manufacturer
QST
Type of resonator
quartz
Frequency
32.768kHz
Resonator tolerance
±10ppm
Capacitance
12.5pF
Mounting
SMD
Body dimensions
3.2x1.5x0.9mm
Operating temperature
-40...85°C
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD quartz crystals QST,
*
QT3CD-32.768KEZF-T
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs