You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

3SK1211-2BW20 SIEMENS - Automation module safety relay

Automation module: safety relay; 110÷240VAC; 110÷240VDC; 3SK1

Manufacturer part number:
3SK1211-2BW20

TME Symbol:
3SK1211-2BW20

Specification

Manufacturer
SIEMENS
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
3SK1
Operating temperature
-25...60°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x4
Auxiliary outputs
NC x1
IP rating
IP20
Body dimensions
22.5x100x121.6mm
Trade name
SIRIUS
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight300 g
Certificates
EAN code4011209913790
See other products in this category: Safety Switches - Control Modules SIEMENS,
See other products from this series.:
*
3SK1211-2BW20
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices