You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

QT532G-8.000MDHK-T QST - Resonator quartz

Resonator: quartz; 8MHz; ±20ppm; 20pF; SMD; 5x3.2x1.2mm

Manufacturer part number:
QT532G-8.000MDHK-T

TME Symbol:
532G-8.000MDHK-T

QST - logo

Specification

Manufacturer
QST
Type of resonator
quartz
Frequency
8MHz
Resonator tolerance
±20ppm
Capacitance
20pF
Mounting
SMD
Frequency stability
±30ppm
Body dimensions
5x3.2x1.2mm
Operating temperature
-40...85°C
Gross weight0.089 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD quartz crystals QST,
*
QT532G-8.000MDHK-T
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 1 000 pcs