You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

QT532S-12.000MAHJ-T QST - Resonator quartz

Resonator: quartz; 12MHz; ±30ppm; 18pF; SMD; 5x3.2x0.9mm

Manufacturer part number:
QT532S-12.000MAHJ-T

TME Symbol:
532S-12.000MAHJ-T

QST - logo

Specification

Manufacturer
QST
Type of resonator
quartz
Frequency
12MHz
Resonator tolerance
±30ppm
Capacitance
18pF
Mounting
SMD
Frequency stability
±30ppm
Body dimensions
5x3.2x0.9mm
Operating temperature
-40...85°C
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD quartz crystals QST,
*
QT532S-12.000MAHJ-T
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs