+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | LITEON | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 1 | |
Kind of output | Darlington | |
Insulation voltage | 2.5kV | |
CTR@If | 400-2000%@1.6mA | |
Case | DIP8 | |
Slew rate | 10kV/μs | |
Max. off-state voltage | 5V | |
Version | High Speed | |
Manufacturer series | 6N138-L |