You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

A-10-6-BG410-HD1Z-AA-AGZ-ZW WIKA - Converter pressure

Converter: pressure; 0÷10bar; 8÷30VDC; 4÷20mA; relative pressure

Manufacturer part number:
A-10-6-BG410-HD1Z-AA-AGZ-ZW

TME Symbol:
A106BG410HD1ZAAAGZ

WIKA - logo

Specification

Manufacturer
WIKA
Type of converter
pressure
Pressure setting range
0...10bar
Current output
4...20mA
Controlled parameter
relative pressure
Measurement accuracy
0.5%
IP rating
IP67
Mounting
G1/4"
Operating pressure
max. 20bar
Operating temperature
0...80°C
Manufacturer series
A-10
Connection
DIN EN 175301-803 A
Related items
910.12/1450069, 910.13/9091653, WIKA-9090231
Supply voltage
  • 8...30V DC
Additional functions
  • may be used for the most of industrial media
  • measurement regarding reference pressure
Gross weight196.9 g
Certificates
See other products in this category: Pressure Transducers WIKA,
See other products from this series.:
*
A-10-6-BG410-HD1Z-AA-AGZ-ZW
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices