+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | common emitter, SiC diode/transistor | |
Drain-source voltage | 1.2kV | |
Drain current | 20A | |
Case | SP3F | |
Topology | IGBT x2, MOSFET half-bridge, NTC thermistor | |
Electrical mounting | Press-in PCB | |
On-state resistance | 98mΩ | |
Pulsed drain current | 55A | |
Power dissipation | 125W | |
Technology | Field Stop, SiC, Trench | |
Mechanical mounting | screw |