+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | DF ELECTRIC | |
Type of fuse | fuse | |
Current rating | 32A | |
Rated voltage | 500V AC | |
Fuse characteristics | gG | |
Kind of fuse | ceramic, cylindrical, industrial | |
Fuse size | 14x51mm | |
Breaking capacity | 120kA | |
Fuses application | standard applications |