+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Alternative designations: BK/GMD-2-R
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Current rating | 2A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Kind of fuse | cylindrical, glass, miniature | |
Fuse size | 5x20mm | |
Manufacturer series | GMD | |
Breaking capacity | 100A / 250V AC, 10kA / 125V AC | |
Breaking characteristics | 1.35In: max 60min, 2In: max 2min, 2In: min 5s | |
Contact material | brass | |
Energy I2t | 42A2s | |
Resistance | 655mΩ | |
Kind of package | cardboard packaging | |
Contact plating | nickel plated | |
Voltage drop | 0.2V |