+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | D/A converter | |
Converter resolution | 16bit | |
Sampling speed | 83ksps | |
Number of channels | 1 | |
Case | SC70-6 | |
Mounting | SMD | |
Interface | SPI | |
Operating temperature | -40...125°C | |
Max DNL | ±2LSB | |
Relative accuracy | 4LSB |