You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DVA.2-25-30-M6-18-40 ELESA+GANTER - Vibration damper

Vibration damper; M6; Ø: 25mm; rubber; L: 30mm; Thread len: 18mm

Manufacturer part number:
DVA.2-25-30-M6-18-40

TME Symbol:
DVA2-25-30-M6-40

ELESA+GANTER - logo

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
vibration damper
Thread
M6
Diameter
25mm
Body material
rubber
Spacer length
30mm
Thread length
18mm
H dimension
6mm
Shore hardness
40±5
Static load
204N
Stiffness
50N/mm
Plunger material
steel
DimensionsSee
Gross weight29.84 g
Certificates
See other products in this category: Vibration Dampers ELESA+GANTER,
*
DVA.2-25-30-M6-18-40
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 20 pcs