+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | JBC TOOLS | |
Type of soldering device | preheater | |
Power | 0.8kW | |
Applications of soldering equipment | PCB heating before assembly and disassembly of components | |
Working surface dimensions | 130x135mm | |
Range of temperature control | 50...250°C | |
Version | ESD | |
Temperature control | digital, with push-buttons | |
Device dimensions | 195x288x42mm | |
Related items | JBC-HRL-A, JBC-P405, JBC-P005, JBC-PH217, JBC-PH218, JBC-PSS-A, JBC-RHS-A | |
Connectors for the country | Europe | |
Temperature measurement accuracy | ±5°C |