You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

5102 KEYSTONE - Tip splice

Tip: splice; SMT; on PCBs; silver plated; copper

Manufacturer part number:
5102

TME Symbol:
KEYS5102

KEYSTONE - logo

Specification

Manufacturer
KEYSTONE
Type of tip
splice
Electrical mounting
SMT
Mechanical mounting
on PCBs
Contact plating
silver plated
Material
copper
Gross weight0.063 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
5102
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices