You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NCP15WF104J03RC MURATA - NTC thermistor

NTC thermistor; 100kΩ; SMD; 0402; 4250K; 100mW

Manufacturer part number:
NCP15WF104J03RC

TME Symbol:
NCP15WF104J03RC

MURATA - logo

Specification

Manufacturer
MURATA
Type of sensor
NTC thermistor
Resistance
100kΩ
Mounting
SMD
Case - inch
0402
Material constant B
4250K
Power
0.1W
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD measurement NTC thermistors MURATA,
*
NCP15WF104J03RC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 10 000 pcs