You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NDR-240-24 MEAN WELL - Power supply switching

Power supply: switching; for DIN rail,slim; 240W; 24VDC; 10A

Manufacturer part number:
NDR-240-24

TME Symbol:
NDR-240-24

MEAN WELL - logo

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
for DIN rail, slim
Power
240W
Output voltage
24V DC
Output voltage range
24...28V DC
Output current
10A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
63x125.2x113.5mm
Number of outputs
1
Operating temperature
-20...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
88.5%
Manufacturer series
NDR-240
Supply voltage
  • 90...264V AC
  • 127...370V DC
Additional functions
  • active PFC
  • output voltage correctness indication
Caution!
  • rated parameters obtained at full load
DimensionsSee
Gross weight975.1 g
Certificates
EAN code4711287422282

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Din Rail Mounting Power Supplies MEAN WELL,
See other products from this series.:
*
NDR-240-24
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 12 pcs