You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

NTC0805-22K SR PASSIVES - NTC thermistor

NTC thermistor; 22kΩ; SMD; 0805; 3900K

Manufacturer part number:
NTC0805-22K

TME Symbol:
NTC0805-22K

SR PASSIVES - logo

Specification

Manufacturer
SR PASSIVES
Type of sensor
NTC thermistor
Resistance
22kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Material constant B
3900K
Gross weight0.036 g
Certificates

WATCH VIDEO

See other products in this category: SMD measurement NTC thermistors SR PASSIVES,
*
NTC0805-22K
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices