+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red | |
Shape | oval | |
Dimensions | 5x4.1mm | |
Luminosity | 7000...8000mcd | |
Vertical/horizontal viewing angle | 100/40° | |
Front | convex | |
Wavelength | 625nm | |
LED lens | transparent | |
Mounting | THT | |
Operating voltage | 1.8...2.6V DC | |
LED current | 20mA | |
Number of terminals | 2 |