You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

PZT3904 ONSEMI - Transistor NPN

Transistor: NPN; bipolar; 40V; 0.2A; 1W; SOT223

Manufacturer part number:
PZT3904

TME Symbol:
PZT3904

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
0.2A
Power dissipation
1W
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Frequency
300MHz
Gross weight0.02 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI
*
PZT3904
Product withdrawn from the offer
Use the specification table below to search for similar products