You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

Q8025K6TP LITTELFUSE - Triac

Triac; 800V; 25A; TO218AC-ISO; Igt: 80mA

Manufacturer part number:
Q8025K6TP

TME Symbol:
Q8025K6TP-LF

LITTELFUSE - logo

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
25A
Case
TO218AC-ISO
Gate current
80mA
Mounting
THT
Kind of package
tube
Features of semiconductor devices
  • alternistor
  • glass passivated
Gross weight4.76 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q8025K6TP
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs