You are browsing the website for customers from: Norway. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Choose e-invoices – a fast, convenient, and eco-friendly way of billing.

Here you will find out more

66.1040-20025STÄUBLI-Test lead

Test lead; 19A; banana plug 4mm,both sides; insulated; Len: 2m

Manufacturer part number:
66.1040-20025

TME Symbol:
SAK-4N-F10-20025

STÄUBLI - logo

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
19A
Connector variant
insulated
Cable length
2m
Colour
green
Wire cross-section
1mm2
Conform to the norm
CAT IV 1000V EN 61010
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
DesignSee
Gross weight25 g
Import code no.:8544601090
See other products in this category: Single Test Leads STÄUBLI,
*
66.1040-20025
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Ask for price for larger quantity
Way and cost of delivery
Payments