+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | SKF | |
Type of bearing | spherical roller | |
Internal diameter | 25mm | |
Outside diameter | 52mm | |
Width | 23mm | |
Rolling element material | bearing steel | |
Cage material | steel | |
Kind of Bearing | rolling | |
Bearing seal | two-side | |
Radial clearance | normal |