+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BOURNS | |
Type of diode | TVS | |
Peak pulse power dissipation | 6.6kW | |
Max. off-state voltage | 18V | |
Breakdown voltage | 20...22.1V | |
Max. forward impulse current | 226A | |
Semiconductor structure | unidirectional | |
Case | DO218 | |
Mounting | SMD | |
Leakage current | 10µA | |
Kind of package | reel, tape | |
Application | automotive industry | |
Manufacturer series | SM8S |