+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | WORLDSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | LED driver | |
Case | SOP8 | |
Output current | 16.5mA | |
Output voltage | 12V | |
Number of channels | 3 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -25...85°C | |
Kind of package | reel, tape | |
Manufacturer series | WS28XX |