+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Time-delay fuses are one of the most popular miniature fuses, available in standard size: 5x20mm. Due to their characteristics, these fuses are used in applications with a risk of temporary overloads. Thanks to a slower reaction to high short-circuit currents, short-lived currents larger than nominal do not trigger these fuses. If an overload persists, these components ensure more efficient protection. Time-delay fuse is widely used in many standard PCB applications and electrical appliance circuits – i.e. laptops, TVs, and players. They are also perfect for motors and transformers that often cause temporary overloads during start-up.
The TME catalogue features more than 250 5x20mm time-delay fuses. Our search filters will most definitely prove helpful in finding the components you need. You can search by rated voltage, rated current, breaking capacity, power dissipation, package type, and many other parameters. Searching for product series from specific manufacturers can also be handy.
Our offer includes 5x20mm fuses from the following manufacturers: Littelfuse, SCHURTER, ESKA, SIBA. We offer components with various breaking capacities from 35A to 10kA. Their rated currents range from 32mA to 20A.
Warehouse: