+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreWe inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Manufacturer | FINDER | |
Type of relay | electromagnetic | |
Contacts configuration | DPDT | |
Rated coil voltage | 24V DC | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 250V AC | |
Relay variant | industrial, monostable | |
Mounting | PCB | |
Manufacturer series | 55.12 | |
Body dimensions | 20.7x27.7x35.8mm | |
Coil resistance | 0.6kΩ | |
Contact material | AgNi + Au | |
Coil power consumption | 1W | |
Operating temperature | -40...85°C |