+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Manufacturer | WIKA | |
Type of converter | pressure | |
Pressure setting range | 0...400bar | |
Current output | 4...20mA | |
Controlled parameter | relative pressure | |
Measurement accuracy | 0.5% | |
IP rating | IP67 | |
Mounting | G1/4" | |
Operating pressure | max. 800bar | |
Operating temperature | 0...80°C | |
Manufacturer series | A-10 | |
Connection | M12 male | |
Number of pins | 4 | |
Related items | WIKA-9090231 |