+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Contacts configuration | SPDT | |
Rated coil voltage | 24V DC | |
Contact current max. | 80A | |
DC contacts rating @R | 60A / 14V DC | |
Relay variant | automotive | |
Manufacturer series | AM3 | |
Coil resistance | 288Ω | |
Coil power consumption | 1.8W | |
Contact material | AgCdO | |
Operating temperature | -40...85°C | |
Body dimensions | 28x28x25mm | |
Mounting | on panel | |
Contact resistance | 50mΩ | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm, 9.5x1.2mm | |
Coil current | 83mA | |
Operate time | 7ms | |
Release time | 5ms |