You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

20357 VARTA - Battery silver

Battery: silver; coin,SR44; 1.55V; 145mAh; Ø11.6x5.4mm; 1pcs.

Manufacturer part number:
20357

TME Symbol:
BAT-V357MF

Specification

Manufacturer
VARTA
Type of battery
silver
Cell size
coin, SR44
Rated voltage
1.55V
Capacity
145mAh
Body dimensions
Ø11.6x5.4mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Battery features
  • high output current battery
  • non-rechargeable
Gross weight2.23 g

WATCH VIDEO

See other products in this category: Batteries VARTA,
*
20357
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs