+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Alternative designations: BK/GMD-315-R
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Current rating | 0.315A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Kind of fuse | cylindrical, glass, miniature | |
Fuse size | 5x20mm | |
Manufacturer series | GMD | |
Breaking capacity | 35A / 250V AC, 10kA / 125V AC | |
Breaking characteristics | 1.35In: max 60min, 2In: max 2min, 2In: min 5s | |
Contact material | brass | |
Energy I2t | 0.89A2s | |
Resistance | 1555mΩ | |
Kind of package | cardboard packaging | |
Contact plating | nickel plated | |
Voltage drop | 0.75V |