You are browsing the website for customers from: Serbia. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.

In order to ensure smooth delivery of goods, we ask you to choose air transportation.

FODM217B ONSEMI - Optocoupler

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 80V

Manufacturer part number:
FODM217B

TME Symbol:
FODM217B

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
130-260%@5mA
Collector-emitter voltage
80V
Case
Mini-flat 4pin
Turn-on time
3µs
Turn-off time
3µs
Max. off-state voltage
6V
Manufacturer series
FODM217
Gross weight0.056 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
FODM217B
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs