+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We inform you that from January 26, 2026, there will be disruptions in the supply of goods due to a protest by carriers from the Western Balkans.
In order to ensure smooth delivery of goods, we ask you to choose air transportation.
Manufacturer | HAMMOND | |
Type of enclosure | with panel | |
Manufacturer series | 1455 | |
Dimension X | 72mm | |
Dimension Y | 120mm | |
Dimension Z | 19mm | |
Enclosure material | aluminium | |
Body colour | grey | |
Panel colour | black | |
Panel material | ABS |